Part Details for AHW1608FE3R9KTF by APV
Overview of AHW1608FE3R9KTF by APV
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for AHW1608FE3R9KTF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
LCSC | 460mA 3.9uH 10% 1.08 0603 Inductors (SMD) ROHS | 91 |
|
$0.0175 / $0.0185 | Buy Now |