Part Details for AHW2012F-101KTF by APV
Overview of AHW2012F-101KTF by APV
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for AHW2012F-101KTF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
LCSC | 30mA 100uH 10% 25 0805 Inductors (SMD) ROHS | 1320 |
|
$0.0188 / $0.0198 | Buy Now |