Part Details for AHW2012F-150KTF by APV
Overview of AHW2012F-150KTF by APV
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for AHW2012F-150KTF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
LCSC | 100mA 15uH 10% 4.2 0805 Inductors (SMD) ROHS | 951 |
|
$0.0191 / $0.0353 | Buy Now |