Part Details for AHW2520C-47NJTF by APV
Overview of AHW2520C-47NJTF by APV
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for AHW2520C-47NJTF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
LCSC | 1A 47nH 5% 160m 1008 Inductors (SMD) ROHS | 2720 |
|
$0.0297 / $0.0532 | Buy Now |