Part Details for AI-1027-TWT-5V-HT-R by PUI Audio
Overview of AI-1027-TWT-5V-HT-R by PUI Audio
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for AI-1027-TWT-5V-HT-R
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
02AM8286
|
Newark | Audio Indicator, Cont, 85Dba, 2.7Khz Rohs Compliant: Yes |Pui Audio AI-1027-TWT-5V-HT-R Min Qty: 100 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$1.1200 | Buy Now |
DISTI #
668-AI-1027-TWT-5V-HT-R-ND
|
DigiKey | BUZZER MAGNETIC 5V 9.6MM TH Min Qty: 1 Lead time: 18 Weeks Container: Box |
62 In Stock |
|
$0.7200 / $1.3400 | Buy Now |
DISTI #
AI-1027-TWT-5V-HT-
|
Avnet Americas | Audio Indicator Electro-Mechanical 3V to 6.5V 30mA PC Pin 2700Hz Through Hole Box - Boxed Product (Development Kits) (Alt: AI-1027-TWT-5V-HT-) RoHS: Not Compliant Min Qty: 100 Package Multiple: 100 Lead time: 16 Weeks, 3 Days Container: Box | 0 |
|
$0.7100 / $1.0680 | Buy Now |
DISTI #
665-AI1027TWT5VHTR
|
Mouser Electronics | Piezo Buzzers & Audio Indicators INDICATOR 5VDC 85DB 2700HZ RoHS: Compliant | 0 |
|
$0.7090 / $1.3200 | Order Now |
|
Onlinecomponents.com | 0 |
|
$0.6200 / $0.9600 | Buy Now | |
DISTI #
000000000006238407
|
Sager | Piezo Buzzers & Audio Indicators AUDIO INDICATOR 5VDC 30MA 85DBA 2700 HZ Min Qty: 100 | 0 |
|
$0.7639 / $1.0000 | Buy Now |
Part Details for AI-1027-TWT-5V-HT-R
AI-1027-TWT-5V-HT-R CAD Models
AI-1027-TWT-5V-HT-R Part Data Attributes:
|
AI-1027-TWT-5V-HT-R
PUI Audio
Buy Now
|
Compare Parts:
AI-1027-TWT-5V-HT-R
PUI Audio
|
Samacsys Manufacturer | PUI Audio |