-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
668-1652-ND
|
DigiKey | BUZZER PIEZO 12V 30.2MM TH Min Qty: 1 Lead time: 18 Weeks Container: Tray |
7087 In Stock |
|
$1.1228 / $2.0200 | Buy Now |
DISTI #
AI-3035-TT-12V-R
|
Avnet Americas | Audio Indicator 12V 12mA 110dBA 3.5KHz Resonant Frequency Thru-Hole - Trays (Alt: AI-3035-TT-12V-R) RoHS: Not Compliant Min Qty: 50 Package Multiple: 50 Lead time: 16 Weeks, 3 Days Container: Tray | 0 |
|
$1.3632 / $1.8641 | Buy Now |
DISTI #
665-AI-3035-TT-12V-R
|
Mouser Electronics | Piezo Buzzers & Audio Indicators INDICATOR 12VDC 110DB 3500HZ RoHS: Compliant | 802 |
|
$1.1600 / $2.0200 | Buy Now |
|
Onlinecomponents.com | AUDIO INDICATOR 12VDC 12MA 100 DBA |
495 In Stock |
|
$1.2300 / $1.4400 | Buy Now |
DISTI #
AI-3035-TT-12V-R
|
Avnet Americas | Audio Indicator 12V 12mA 110dBA 3.5KHz Resonant Frequency Thru-Hole - Trays (Alt: AI-3035-TT-12V-R) RoHS: Not Compliant Min Qty: 50 Package Multiple: 50 Lead time: 16 Weeks, 3 Days Container: Tray | 0 |
|
$1.3632 / $1.8641 | Buy Now |
DISTI #
AI-3035-TT-12V-R
|
Avnet Americas | Audio Indicator 12V 12mA 110dBA 3.5KHz Resonant Frequency Thru-Hole - Trays (Alt: AI-3035-TT-12V-R) RoHS: Not Compliant Min Qty: 50 Package Multiple: 50 Lead time: 16 Weeks, 3 Days Container: Tray | 0 |
|
$1.3632 / $1.8641 | Buy Now |
DISTI #
000000000006238452
|
Sager | Piezo Buzzers & Audio Indicators AUDIO INDICATOR 12VDC 12MA 100 DBA Min Qty: 50 | 0 |
|
$1.3300 / $1.7500 | Buy Now |
DISTI #
AI-3035-TT-12V-R
|
Avnet Abacus | Audio Indicator 12V 12mA 110dBA 3.5KHz Resonant Frequency Thru-Hole (Alt: AI-3035-TT-12V-R) RoHS: Compliant Min Qty: 50 Package Multiple: 50 Lead time: 1 Weeks, 5 Days | Abacus - 12850 |
|
Buy Now | |
|
Master Electronics | AUDIO INDICATOR 12VDC 12MA 100 DBA |
495 In Stock |
|
$1.2300 / $1.4400 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy