-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
02AM8339
|
Newark | Indicator, 3.9Khz, 100Mm, 100Dba Rohs Compliant: Yes |Pui Audio AI-3039-TWT-12V-R Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$2.7600 | Buy Now |
DISTI #
668-1349-ND
|
DigiKey | BUZZER PIEZO 12V 30MM TH Min Qty: 1 Lead time: 18 Weeks Container: Tray |
4648 In Stock |
|
$1.7744 / $3.0600 | Buy Now |
DISTI #
AI-3039-TWT-12V-R
|
Avnet Americas | Audio Indicator Indicator Piezo 12Vdc 15mA Pin 3Vdc 3400Hz to 4400Hz Through Hole - Trays (Alt: AI-3039-TWT-12V-R) RoHS: Not Compliant Min Qty: 50 Package Multiple: 50 Lead time: 16 Weeks, 3 Days Container: Tray | 0 |
|
$1.9312 / $2.6408 | Buy Now |
DISTI #
665-AI3039TWT12VR
|
Mouser Electronics | Piezo Buzzers & Audio Indicators 12VDC 15MA 100DBA 3900HZ RoHS: Compliant | 202 |
|
$1.7200 / $3.0400 | Buy Now |
|
Onlinecomponents.com | AUDIO INDICATOR 12VDC 15MA 100DBA 3900HZ RoHS: Compliant |
1618 In Stock 1250 Factory Stock |
|
$1.5700 / $2.0700 | Buy Now |
DISTI #
79662681
|
Verical | Audio Indicator Piezo 3VDC 24VDC 15mA 12VDC 100dBAdBA 3400Hz to 4400Hz Through Hole Pin Min Qty: 50 Package Multiple: 50 Date Code: 2140 | Americas - 1600 |
|
$2.1450 / $2.6910 | Buy Now |
DISTI #
000000000006238454
|
Sager | Piezo Buzzers & Audio Indicators 12VDC 15MA 100DBA 3900HZ Min Qty: 50 | 150 |
|
$1.8900 / $2.4700 | Buy Now |
DISTI #
AI-3039-TWT-12V-R
|
Avnet Abacus | Audio Indicator Indicator Piezo 12Vdc 15mA Pin 3Vdc 3400Hz to 4400Hz Through Hole (Alt: AI-3039-TWT-12V-R) RoHS: Compliant Min Qty: 50 Package Multiple: 50 Lead time: 21 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | |
|
Master Electronics | AUDIO INDICATOR 12VDC 15MA 100DBA 3900HZ RoHS: Compliant |
1618 In Stock 1250 Factory Stock |
|
$1.5700 / $2.0700 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy