Part Details for AI-4219-P-C28-R by PUI Audio
Overview of AI-4219-P-C28-R by PUI Audio
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for AI-4219-P-C28-R
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
02AM8349
|
Newark | Indicator 12Vdc 81Db 1900Hz Rohs Compliant: Yes |Pui Audio AI-4219-P-C28-R Min Qty: 40 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$15.2500 | Buy Now |
DISTI #
668-1280-ND
|
DigiKey | BUZZER PIEZO 12V 42.5MM PNL MNT Min Qty: 1 Lead time: 20 Weeks Container: Bulk |
38 In Stock |
|
$9.8606 / $15.3000 | Buy Now |
DISTI #
AI-4219-P-C28-R
|
Avnet Americas | Audio Indicator Indicator Piezo 12Vdc 8mA Screw 6Vdc 1400Hz to 2400Hz Panel Mount - Boxed Product (Development Kits) (Alt: AI-4219-P-C28-R) RoHS: Compliant Min Qty: 40 Package Multiple: 40 Lead time: 18 Weeks, 4 Days Container: Box | 0 |
|
$10.6642 / $14.5825 | Buy Now |
DISTI #
665-AI4219PC28R
|
Mouser Electronics | Piezo Buzzers & Audio Indicators 12VDC 1900Hz 81dBA RoHS: Compliant | 16 |
|
$9.5700 / $14.8600 | Buy Now |
|
Onlinecomponents.com | AUDIO INDICATOR 12VDC 8MA 81DBA 1900HZ RoHS: Compliant |
40 In Stock |
|
$8.9900 / $11.9000 | Buy Now |
DISTI #
70351984
|
Verical | AI-4219-P-C28-R Min Qty: 5 Package Multiple: 5 Date Code: 2325 | Americas - 40 |
|
$12.2070 / $15.4700 | Buy Now |
DISTI #
000000000006238463
|
Sager | Piezo Buzzers & Audio Indicators 12VDC 1900Hz 81dBA Min Qty: 40 | 0 |
|
$10.4300 / $12.1100 | Buy Now |
DISTI #
AI-4219-P-C28-R
|
Avnet Abacus | (Alt: AI-4219-P-C28-R) RoHS: Compliant Min Qty: 40 Package Multiple: 40 Lead time: 12 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | |
|
Master Electronics | AUDIO INDICATOR 12VDC 8MA 81DBA 1900HZ RoHS: Compliant |
40 In Stock |
|
$8.9900 / $11.9000 | Buy Now |