Part Details for AI-4228-TF-LW140-C-R by PUI Audio
Overview of AI-4228-TF-LW140-C-R by PUI Audio
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
LTC4228CUFD-1#TRPBF | Analog Devices | 2x Ideal Diode & Hot Swap Cntr | |
LTC4228IUFD-2#TRPBF | Analog Devices | 2x Ideal Diode & Hot Swap Cntr | |
LTC4228CUFD-2#PBF | Analog Devices | 2x Ideal Diode & Hot Swap Cntr |
Price & Stock for AI-4228-TF-LW140-C-R
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
02AM8359
|
Newark | Indicator, 2.8Khz, 100Mm, 106Dba Rohs Compliant: Yes |Pui Audio AI-4228-TF-LW140-C-R RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 90 |
|
$3.9000 | Buy Now |
DISTI #
668-1282-ND
|
DigiKey | BUZZER PIEZO 12V 41.8MM FLANGE Min Qty: 1 Lead time: 18 Weeks Container: Bulk |
90 In Stock |
|
$2.9148 / $4.9200 | Buy Now |
DISTI #
AI-4228-TF-LW140-C
|
Avnet Americas | Audio Indicator Indicator Piezo 12Vdc 10mA Wire Lead 1.5Vdc 2300Hz to 3300Hz Flange Mount - Boxed Product (Development Kits) (Alt: AI-4228-TF-LW140-C) RoHS: Not Compliant Min Qty: 90 Package Multiple: 90 Lead time: 16 Weeks, 3 Days Container: Box | 0 |
|
$3.1524 / $4.3107 | Buy Now |
DISTI #
665-AI4228TFLW140CR
|
Mouser Electronics | Piezo Buzzers & Audio Indicators PZ 105dB 2800Hz 12DC RoHS: Compliant | 195 |
|
$2.9100 / $4.9200 | Buy Now |
|
Onlinecomponents.com | AUDIO INDICATOR 12VDC 10MA 106DBA 2800HZ RoHS: Compliant | 90 Factory Stock |
|
$2.8800 / $4.3700 | Buy Now |
DISTI #
000000000006238476
|
Sager | Piezo Buzzers & Audio Indicators PZ 105dB 2800Hz 12DC Min Qty: 90 | 0 |
|
$3.0800 / $3.5800 | Buy Now |
DISTI #
AI-4228-TF-LW140-C-R
|
Avnet Abacus | (Alt: AI-4228-TF-LW140-C-R) RoHS: Compliant Min Qty: 90 Package Multiple: 90 Lead time: 12 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | |
|
Master Electronics | AUDIO INDICATOR 12VDC 10MA 106DBA 2800HZ RoHS: Compliant | 90 Factory Stock |
|
$2.8800 / $4.3700 | Buy Now |