Part Details for AI-50040N by Mueller Electric Company
Overview of AI-50040N by Mueller Electric Company
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for AI-50040N
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
62AK6857
|
Newark | Terminal, Ring Tongue, #10, Red, 18Awg, Stud Size - Metric:-, Stud Size - Imperial:#10, Wire Size Awg Max:18Awg, Conductor Area Csa:-, Product Range:-, Insulator Colour:Red, Insulator Material:Nylon (Polyamide) Rohs Compliant: Yes |Mueller Electric AI-50040N Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 850 |
|
$0.0710 | Buy Now |
DISTI #
314-AI-50040N-ND
|
DigiKey | 22-18 NYLON INSULATED #10 RING T Min Qty: 1 Lead time: 4 Weeks Container: Bag |
878 In Stock |
|
$0.0920 / $0.1000 | Buy Now |
DISTI #
548-AI-50040N
|
Mouser Electronics | Terminals 22-18 Nylon Insulated #10 Ring Terminal RoHS: Compliant | 1026 |
|
$0.0780 / $0.1100 | Buy Now |
DISTI #
73851259
|
RS | Interconnect Terminal, 22-18 Nylon Insulated numb.10 Ring Terminal | Mueller AI-50040N RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 8 Weeks, 0 Days Container: Bulk | 970 |
|
$0.1180 | Buy Now |
|
Bisco Industries | 1000 |
|
Buy Now | ||
|
Onlinecomponents.com | 5000 Factory Stock |
|
$0.0797 / $0.1230 | Buy Now | |
DISTI #
4143251
|
element14 Asia-Pacific | TERMINAL, RING TONGUE, #10, RED, 18AWG RoHS: Compliant Min Qty: 100 Container: Each | 1000 |
|
$0.1006 | Buy Now |
DISTI #
4143251
|
Farnell | TERMINAL, RING TONGUE, #10, RED, 18AWG RoHS: Compliant Min Qty: 100 Lead time: 5 Weeks, 1 Days Container: Each | 1000 |
|
$0.1078 / $0.1826 | Buy Now |
|
Master Electronics | 5000 Factory Stock |
|
$0.0797 / $0.1230 | Buy Now |