Part Details for AIB1-24-28SS by Amphenol Corporation
Overview of AIB1-24-28SS by Amphenol Corporation
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
SiT1602AIB11-30S-50.000000 | SiTime | 3.57 to 77.76 MHz, Low Power Oscillator | |
SiT8009AIB13-25E-125.000000 | SiTime | 115 to 137 MHz, Low Power Oscillator | |
SiT1602AIB11-30S-33.333300 | SiTime | 3.57 to 77.76 MHz, Low Power Oscillator |
Price & Stock for AIB1-24-28SS
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
654-AIB1-24-28SS
|
Mouser Electronics | Circular MIL Spec Connector GT 24C 24#16 SKT RECP LINE | 13 |
|
$53.5900 / $66.5000 | Buy Now |
DISTI #
AIB1-24-28SS
|
PEI Genesis | GT 24C 24#16 SKT RECP LINE | 0 |
|
Buy Now |