There are no models available for this part yet.
Overview of AIB30-22-14S0-L by Amphenol Corporation
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 1 listing )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
98414-S06-28ULF | Amphenol Communications Solutions | Minitek® 2.00mm, Board to Board, Shrouded Vertical Header, Through Hole, Double Row, 28 Position ,2.00mm (0.079in) Pitch. | |
98414-S06-08ULF | Amphenol Communications Solutions | Minitek® 2.00mm, Board to Board, Shrouded Vertical Header, Through Hole, Double Row, 8 Position ,2.00mm (0.079in) Pitch. | |
98414-S08-14ULF | Amphenol Communications Solutions | Header, Through Hole, Double row, 14, 2mm (0.079in), Vertical |
Price & Stock for AIB30-22-14S0-L by Amphenol Corporation
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
654-30-22-14S0-L
|
Mouser Electronics | Circular MIL Spec Connector GT 19C 19#16 SKT RECP WALL RM RoHS: Not Compliant | 0 |
|
$35.3500 / $50.3400 | Order Now |