Part Details for AIB6FA32-17SC by Amphenol Industrial Operations
Overview of AIB6FA32-17SC by Amphenol Industrial Operations
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for AIB6FA32-17SC
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
AIAIB6FA32-17SC-ND
|
DigiKey | CONN PLUG FMALE 4P SILVER CRIMP Min Qty: 1 Lead time: 12 Weeks Container: Bulk MARKETPLACE PRODUCT |
81 In Stock |
|
$97.4600 / $180.9900 | Buy Now |
DISTI #
AMMAIB6FA32-17SC
|
Heilind Electronics | Americas - 0 in Stock |
|
Buy Now | ||
DISTI #
AMMAIB6FA32-17SC
|
Interstate Connecting Components | 0 |
|
Buy Now |