Part Details for AIB8US20-24SC-RDS-023 by Amphenol Industrial Operations
Overview of AIB8US20-24SC-RDS-023 by Amphenol Industrial Operations
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
ADRF5024SCCZ-EPR7 | Analog Devices | 40GHz, Low Loss, Reflective, f | |
ADRF5024SCCZ-EP | Analog Devices | 40GHz, Low Loss, Reflective, f | |
HSP43124SC-45Z | Renesas Electronics Corporation | Serial I/O Filter |
Price & Stock for AIB8US20-24SC-RDS-023
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
AIAIB8US20-24SC-RDS-023-ND
|
DigiKey | CONN PLUG FMALE 4P SILVER CRIMP Min Qty: 1 Lead time: 12 Weeks Container: Bulk MARKETPLACE PRODUCT |
47 In Stock |
|
$78.8300 / $154.5000 | Buy Now |