Part Details for AIDK16S65C5ATMA1 by Infineon Technologies AG
Overview of AIDK16S65C5ATMA1 by Infineon Technologies AG
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for AIDK16S65C5ATMA1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
67AK2991
|
Newark | Sic Schottky Diode, 650V, 16A, To-263 Rohs Compliant: Yes |Infineon AIDK16S65C5ATMA1 Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 0 |
|
$3.1700 / $7.0400 | Buy Now |
DISTI #
448-AIDK16S65C5ATMA1CT-ND
|
DigiKey | SIC_DISCRETE PG-TO263-2 Min Qty: 1 Lead time: 26 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) | Temporarily Out of Stock |
|
$3.1823 / $6.5400 | Buy Now |
DISTI #
AIDK16S65C5ATMA1
|
Avnet Americas | Silicon Carbide Schottky Diode, CoolSiC 5G 650V Series, Single, 650 V, 16 A, 23 nC - Tape and Reel (Alt: AIDK16S65C5ATMA1) RoHS: Not Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 26 Weeks, 0 Days Container: Reel | 0 |
|
$3.7859 | Buy Now |
DISTI #
726-AIDK16S65C5ATMA1
|
Mouser Electronics | Schottky Diodes & Rectifiers SIC_DISCRETE RoHS: Compliant | 0 |
|
$3.6700 | Order Now |
|
Rochester Electronics | AIDK16S65C5 - SIC_DISCRETE RoHS: Compliant Status: Active Min Qty: 1 | 35000 |
|
$3.0300 / $3.5600 | Buy Now |
DISTI #
AIDK16S65C5ATMA1
|
Avnet Americas | Silicon Carbide Schottky Diode, CoolSiC 5G 650V Series, Single, 650 V, 16 A, 23 nC - Tape and Reel (Alt: AIDK16S65C5ATMA1) RoHS: Not Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 26 Weeks, 0 Days Container: Reel | 0 |
|
$3.7859 | Buy Now |
|
Ameya Holding Limited | 11 |
|
RFQ |