Part Details for AIG02LQ04D by Panasonic Electronic Components
Overview of AIG02LQ04D by Panasonic Electronic Components
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for AIG02LQ04D
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
AIG02LQ04D-ND
|
DigiKey | HMI TOUCHSCREEN 3.7" MONOCHROME Min Qty: 1 Lead time: 12 Weeks Container: Box | Temporarily Out of Stock |
|
$227.0000 | Buy Now |
DISTI #
658-AIG02LQ04D
|
Mouser Electronics | LCD Touch Panels GT02L Touch screen Mono White Backlight RS422 Black, 5VDC | 0 |
|
$198.7500 / $227.0000 | Order Now |
DISTI #
70378401
|
RS | Touchscreen GT02L Programmable 3.7in Black/White 5VDC RS422 GT02L Series | Panasonic Industrial Automation AIG02LQ04D RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$243.2700 / $270.3000 | RFQ |
|
Onlinecomponents.com | 0 |
|
$199.1900 / $230.4000 | Buy Now | |
|
Master Electronics | 0 |
|
$199.1900 / $230.4000 | Buy Now |