Part Details for AIG02MQ12D by Panasonic Electronic Components
Overview of AIG02MQ12D by Panasonic Electronic Components
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for AIG02MQ12D
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
AIG02MQ12D-ND
|
DigiKey | HMI TOUCHSCREEN 3.8" MONOCHROME Min Qty: 1 Lead time: 12 Weeks Container: Box | Temporarily Out of Stock |
|
$299.0000 | Buy Now |
DISTI #
658-AIG02MQ12D
|
Mouser Electronics | LCD Touch Panels GT02 Touch screen Mono Wh/Rd/Pk RS232C Black, 24VDC | 0 |
|
Order Now | |
DISTI #
70605284
|
RS | GT02 Touchscreen Mono Wh/Rd/Pk RS232C Black 24VDC GT02M Series | Panasonic Industrial Automation AIG02MQ12D RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$271.7900 / $301.9900 | RFQ |
|
Onlinecomponents.com | Programmable Controller RoHS: Compliant | 0 |
|
$281.7000 / $303.4800 | Buy Now |
|
Master Electronics | Programmable Controller RoHS: Compliant | 0 |
|
$281.7000 / $303.4800 | Buy Now |