Part Details for AIG05MQ02D by Panasonic Electronic Components
Overview of AIG05MQ02D by Panasonic Electronic Components
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for AIG05MQ02D
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
08N3193
|
Newark | Touchscreen Display, Meter Display Type:Lcd Monochrome, Display Size:55.2Mm X 73Mm, Display Resolution:320 X 240 Pixels, Screen Size:3.5", Supply Voltage Min:-, Supply Voltage Max:24Vdc, Operating Temperature Min:0°C Rohs Compliant: Yes |Panasonic AIG05MQ02D Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
Buy Now | |
DISTI #
1110-3206-ND
|
DigiKey | HMI TOUCHSCREEN 3.5" MONOCHROME Min Qty: 1 Lead time: 12 Weeks Container: Bulk |
23 In Stock |
|
$347.2740 / $382.0000 | Buy Now |
DISTI #
658-AIG05MQ02D
|
Mouser Electronics | LCD Touch Panels GT05 Touch screen Mono Wh/Rd/Pk RS232C Black, 24VDC | 0 |
|
$343.8000 / $382.0000 | Order Now |
DISTI #
70036313
|
RS | Touchscreen, STN Mono LCD, 3.5in, 24VDC, RS232C, Pure Black, GT02G Series | Panasonic Industrial Automation AIG05MQ02D RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 10 Weeks, 0 Days Container: Bulk | 7 |
|
$355.2600 / $382.0000 | Buy Now |
Part Details for AIG05MQ02D
AIG05MQ02D CAD Models
AIG05MQ02D Part Data Attributes:
|
AIG05MQ02D
Panasonic Electronic Components
Buy Now
|
Compare Parts:
AIG05MQ02D
Panasonic Electronic Components
|
Samacsys Manufacturer | Panasonic |