Part Details for AIG12GQ04D by Panasonic Electronic Components
Overview of AIG12GQ04D by Panasonic Electronic Components
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for AIG12GQ04D
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
AIG12GQ04D-ND
|
DigiKey | HMI TOUCHSCREEN 4.6" MONOCHROME Min Qty: 1 Lead time: 12 Weeks Container: Bulk | Temporarily Out of Stock |
|
$432.0000 | Buy Now |
DISTI #
658-AIG12GQ04D
|
Mouser Electronics | LCD Touch Panels GT12 Touch screen Mono Gr/Rd/Or RS422/485 Pure Black no SD Memory (Special), 24VDC | 0 |
|
Order Now | |
DISTI #
72080183
|
RS | GT12 Touch screen Mono Gr/Rd/Or RS422/485 Pure Black no SD Memory, 24VDC | Panasonic Industrial Automation AIG12GQ04D RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$444.4500 | RFQ |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$408.2400 / $432.0900 | Buy Now |
|
Master Electronics | RoHS: Compliant | 0 |
|
$408.2400 / $432.0900 | Buy Now |