Part Details for AIK18N08AN024-2M by Altech Corporation
Overview of AIK18N08AN024-2M by Altech Corporation
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for AIK18N08AN024-2M
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
96AK1337
|
Newark | Sensor-M18-S8.0-Nf-1030Vdc |Altech AIK18N08AN024-2M Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$50.4800 / $58.1600 | Buy Now |
DISTI #
AIK18N08AN024-2M-ND
|
DigiKey | SENSOR PROX INDUCTIVE 8MM CYLIND Min Qty: 1 Lead time: 7 Weeks Container: Bulk | Temporarily Out of Stock |
|
$56.6500 | Buy Now |
DISTI #
845-AIK18N08AN0242M
|
Mouser Electronics | Proximity Sensors SENSOR-M18-S8.0-NF-1030VDC | 0 |
|
$46.9000 / $50.1400 | Order Now |
DISTI #
70075936
|
RS | SENSOR-M18-S8.0-NF-1030VDC, 250MA-NPN-NO-2M CABLE-SB | Altech Corp AIK18N08AN024-2M RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 7 Weeks, 0 Days Container: Bulk | 0 |
|
$44.6400 / $49.0400 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 | 0 |
|
$36.9000 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 21 Factory Stock |
|
$39.2500 / $51.9700 | Buy Now |
|
Powell Electronics | Proximity Sensors SENSOR-M18-S8.0-NF-1030VDC250MA-NPN-NO-2M CABLE-SB Min Qty: 1 | 13 |
|
$49.2000 | Buy Now |
|
Master Electronics | RoHS: Compliant | 21 Factory Stock |
|
$39.2500 / $51.9700 | Buy Now |
DISTI #
10046958
|
TestEquity LLC | Altech AIK18N08AN024-2M DC 3 Wire Short Body Sensor Cable, 8mm Distance, M18 Non-Flush Mount | 0 |
|
$47.6100 | Buy Now |
Part Details for AIK18N08AN024-2M
AIK18N08AN024-2M CAD Models
AIK18N08AN024-2M Part Data Attributes:
|
AIK18N08AN024-2M
Altech Corporation
Buy Now
|
Compare Parts:
AIK18N08AN024-2M
Altech Corporation
|
Samacsys Manufacturer | Altech |