Part Details for AIK18N08AN024-Q65 by Altech Corporation
Overview of AIK18N08AN024-Q65 by Altech Corporation
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for AIK18N08AN024-Q65
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
96AK1336
|
Newark | Sensor-M18-S8.0-Nf-1030Vdc |Altech AIK18N08AN024-Q65 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$57.0500 / $65.7200 | Buy Now |
DISTI #
AIK18N08AN024-Q65-ND
|
DigiKey | SENSOR PROX INDUCTIVE 8MM CYLIND Min Qty: 1 Lead time: 7 Weeks Container: Bulk | Temporarily Out of Stock |
|
$64.0200 | Buy Now |
DISTI #
845-AIK18N08AN024Q65
|
Mouser Electronics | Proximity Sensors SENSOR-M18-S8.0-NF-1030VDC | 0 |
|
$54.8000 / $63.0200 | Order Now |
DISTI #
70075937
|
RS | SENSOR-M18-S8.0-NF-1030VDC, 250MA-NPN-NO-65 CONNECTOR-SB | Altech Corp AIK18N08AN024-Q65 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 7 Weeks, 0 Days Container: Bulk | 0 |
|
$56.9800 / $64.0200 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 | 0 |
|
$41.7000 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 108 Factory Stock |
|
$44.3600 / $58.7200 | Buy Now |
|
Powell Electronics | Proximity Sensors SENSOR-M18-S8.0-NF-1030VDC250MA-NPN-NO-65 CONNECTOR-SB Min Qty: 1 | 65 |
|
$55.6000 | Buy Now |
|
Master Electronics | RoHS: Compliant | 108 Factory Stock |
|
$44.3600 / $58.7200 | Buy Now |
DISTI #
10046836
|
TestEquity LLC | Altech AIK18N08AN024-Q65 DC 3 Wire Short Body Sensor Connector, 8mm Distance, M18 Non-Flush Mount | 0 |
|
$53.8100 | Buy Now |
Part Details for AIK18N08AN024-Q65
AIK18N08AN024-Q65 CAD Models
AIK18N08AN024-Q65 Part Data Attributes:
|
AIK18N08AN024-Q65
Altech Corporation
Buy Now
|
Compare Parts:
AIK18N08AN024-Q65
Altech Corporation
|
Samacsys Manufacturer | Altech |