-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
IND 2.2uH 1.3A 90mΩ
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
535-12795-1-ND
|
DigiKey | FIXED IND 2.2UH 1.5A 90 MOHM SMD Min Qty: 1 Lead time: 15 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
5518 In Stock |
|
$0.0990 / $0.2800 | Buy Now |
DISTI #
AIML-1008HC-2R2M-T
|
Avnet Americas | Multilayer Inductor, 2.2 uH, 90 Milliohm, ± 20%, 40 MHz, 1.5 A, 1008 [2520 Metric] - Tape and Reel (Alt: AIML-1008HC-2R2M-T) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 12 Weeks, 0 Days Container: Reel | 0 |
|
$0.0898 / $0.1050 | Buy Now |
DISTI #
815-AIML-1008HC2R2MT
|
Mouser Electronics | RF Inductors - SMD FIXED IND 2.2UH 1.5A 90 MOHM SMD RoHS: Compliant | 1548 |
|
$0.0980 / $0.2800 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 3000 Container: Reel | 0Reel |
|
$0.0934 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$0.0863 / $0.1113 | Buy Now |
DISTI #
AIML-1008HC-2R2M-T
|
Avnet Americas | Multilayer Inductor, 2.2 uH, 90 Milliohm, ± 20%, 40 MHz, 1.5 A, 1008 [2520 Metric] - Tape and Reel (Alt: AIML-1008HC-2R2M-T) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 12 Weeks, 0 Days Container: Reel | 0 |
|
$0.0898 / $0.1050 | Buy Now |
DISTI #
AIML-1008HC-2R2M-T
|
Avnet Americas | Multilayer Inductor, 2.2 uH, 90 Milliohm, ± 20%, 40 MHz, 1.5 A, 1008 [2520 Metric] - Tape and Reel (Alt: AIML-1008HC-2R2M-T) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 12 Weeks, 0 Days Container: Reel | 0 |
|
$0.0898 / $0.1050 | Buy Now |
DISTI #
AIML-1008HC-2R2M-T
|
Avnet Abacus | Multilayer Inductor, 2.2 uH, 90 Milliohm, � 20%, 40 MHz, 1.5 A, 1008 [2520 Metric] - Tape and Reel (Alt: AIML-1008HC-2R2M-T) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 2 Weeks, 0 Days Container: Reel | Abacus - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
AIML-1008HC-2R2M-T
Abracon Corporation
Buy Now
Datasheet
|
Compare Parts:
AIML-1008HC-2R2M-T
Abracon Corporation
IND 2.2uH 1.3A 90mΩ
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ABRACON LLC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
Factory Lead Time | 12 Weeks | |
Samacsys Manufacturer | ABRACON | |
Case/Size Code | 1008 | |
Construction | Rectangular | |
Core Material | Ferrite | |
DC Resistance | 0.09 Ω | |
Inductance-Nom (L) | 2.2 µH | |
Inductor Application | POWER INDUCTOR | |
Inductor Type | GENERAL PURPOSE INDUCTOR | |
JESD-609 Code | e3 | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.85 mm | |
Package Length | 2.5 mm | |
Package Style | SMT | |
Package Width | 2 mm | |
Packing Method | TR, PUNCHED, 7 INCH | |
Rated Current-Max | 1.5 A | |
Self Resonance Frequency | 40 MHz | |
Shape/Size Description | RECTANGULAR PACKAGE | |
Shielded | YES | |
Special Feature | DCR IS MEASERED AT 30 % TOLERANCE | |
Surface Mount | YES | |
Terminal Finish | Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Placement | DUAL ENDED | |
Terminal Shape | WRAPAROUND | |
Test Frequency | 1 MHz | |
Tolerance | 20% |