Filter Your Search
1 - 1 of 1 results
|
AIML-1008HC-2R2M-T
Abracon Corporation
|
$0.1993 | Yes | Active | GENERAL PURPOSE INDUCTOR | 2.2 µH | 90 mΩ | 20 % | YES | 1 MHz | 1.5 A | 40 MHz | Ferrite | 1008 | POWER INDUCTOR | 1 | YES | DCR IS MEASERED AT 30 % TOLERANCE | e3 | 125 °C | -55 °C | Rectangular | 2 | SMT | TR, PUNCHED, 7 INCH | RECTANGULAR PACKAGE | Tin (Sn) - with Nickel (Ni) barrier | DUAL ENDED | WRAPAROUND | 850 µm | 2.5 mm | 2 mm | ABRACON LLC | compliant | EAR99 | 8504.50.80.00 | ABRACON |