Part Details for AIT1-20-27PS by Amphenol Corporation
Overview of AIT1-20-27PS by Amphenol Corporation
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
SiT1602AIT12-33S-27.000000 | SiTime | 3.57 to 77.76 MHz, Low Power Oscillator | |
SiT1602AIT11-XXE-48.000000 | SiTime | 3.57 to 77.76 MHz, Low Power Oscillator | |
SiT9005AIT11D33SF29.491000 | SiTime | 1 to 141 MHz, Spread-spectrum Oscillator |
Price & Stock for AIT1-20-27PS
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
APH AIT1-20-27PS
|
Avnet Americas | ER 14C 1416 PIN RECP - Bulk (Alt: APH AIT1-20-27PS) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$22.8685 | Buy Now |
DISTI #
654-AIT1-20-27PS
|
Mouser Electronics | Circular MIL Spec Connector ER 14C 14#16 PIN RECP | 0 |
|
$19.5700 / $30.7200 | Order Now |
DISTI #
AIT1-20-27PS
|
PEI Genesis | ER 14C 14#16 PIN RECP | 0 |
|
Buy Now |