Part Details for AIT2-18-12SC by Amphenol Industrial Operations
Overview of AIT2-18-12SC by Amphenol Industrial Operations
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
ADL6012SCPZN | Analog Devices | 40GHz Frequency | |
SIT8208AIT23-33E-16.600000 | SiTime | 1 to 80 MHz, ±10 to ±50 ppm Oscillator | |
SIT9005AIT21H33EB125.000000 | SiTime | 1 to 141 MHz, Spread-spectrum Oscillator |
Price & Stock for AIT2-18-12SC
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
AIAIT2-18-12SC-ND
|
DigiKey | CONN RCPT FMALE 6P SILVER CRIMP Min Qty: 1 Lead time: 12 Weeks Container: Bulk MARKETPLACE PRODUCT |
566 In Stock |
|
$8.8200 / $14.7100 | Buy Now |
DISTI #
5664-AIT2-18-12SC-ND
|
DigiKey | CONN RCPT FMALE 6P SILVER CRIMP Min Qty: 1 MARKETPLACE PRODUCT |
183 In Stock |
|
$13.4300 / $17.7600 | Buy Now |