Part Details for AIT2-18-19SS by Amphenol Corporation
Overview of AIT2-18-19SS by Amphenol Corporation
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
SIT8208AIT23-33E-16.600000 | SiTime | 1 to 80 MHz, ±10 to ±50 ppm Oscillator | |
SIT9005AIT21H33EB125.000000 | SiTime | 1 to 141 MHz, Spread-spectrum Oscillator | |
SIT8208AIT23-33E-16.620000 | SiTime | 1 to 80 MHz, ±10 to ±50 ppm Oscillator |
Price & Stock for AIT2-18-19SS
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
654-AIT2-18-19SS
|
Mouser Electronics | Circular MIL Spec Connector ER 10C 10#16 SKT RECP | 0 |
|
$10.8000 / $15.7900 | Order Now |
DISTI #
20522234
|
Verical | Conn Circular SKT 10 POS Solder Cup ST Box Mount 10 Terminal 1 Port RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 | Americas - 59 |
|
$11.9110 / $16.7537 | Buy Now |
DISTI #
37773814
|
Verical | Conn Circular SKT 10 POS Solder Cup ST Box Mount 10 Terminal 1 Port RoHS: Not Compliant Min Qty: 2 Package Multiple: 1 | Americas - 37 |
|
$12.3932 / $13.5737 | Buy Now |
DISTI #
AIT2-18-19SS
|
PEI Genesis | ER 10C 10#16 SKT RECP | 0 |
|
Buy Now |