Part Details for AIT2-18-20PC by Amphenol Corporation
Overview of AIT2-18-20PC by Amphenol Corporation
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
AM27C256-120PC-G | Rochester Electronics | AM27C256 - 256Kb (32K x 8-Bit) CMOS OTP EPROM | |
AD9522-0/PCBZ | Analog Devices | 12/24 Channel Clock Gen 2,0GH | |
SIT8208AIT23-33E-16.600000 | SiTime | 1 to 80 MHz, ±10 to ±50 ppm Oscillator |
Price & Stock for AIT2-18-20PC
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
654-AIT2-18-20PC
|
Mouser Electronics | Circular MIL Spec Connector ER 5C 5#16 PIN RECP | 0 |
|
$9.4400 / $15.4500 | Order Now |
DISTI #
AIT2-18-20PC
|
PEI Genesis | ER 5C 5#16 PIN RECP Min Qty: 1 | 93 |
|
$10.3400 / $15.1200 | Buy Now |