There are no models available for this part yet.
Overview of AIT6T20-15SS by Amphenol Corporation
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 4 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
L177DA15SST | Amphenol Communications Solutions | Dsub, Machined Signal 7.5A, Straight Screw Terminals, Bright Tin Shell, 15 Socket, 0.38m (15 in) Gold, 3.10mm (0.122in) Clear Hole, Without Hood | |
L77DA15SST2 | Amphenol Communications Solutions | Dsub, Machined Signal 7.5A, Straight Screw Terminals, Bright Tin Shell, 15 Socket, Flash Gold, 3.10mm (0.122in) Clear Hole, 3.10mm (0.122in) Clear Hole, w/t hood DSSK-Angled cable entry | |
L77DA15SST3 | Amphenol Communications Solutions | Dsub, Machined Signal 7.5A, Straight Screw Terminals, Bright Tin Shell, 15 Socket, Flash Gold, 3.10mm (0.122in) Clear Hole, 3.10mm (0.122in) Clear Hole, w/t hood DTZK-Straight cable entry, Metallic shell |
Price & Stock for AIT6T20-15SS by Amphenol Corporation
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
APH AIT6T20-15SS
|
Avnet Americas | ER 7C 712 SKT PLUG - Bulk (Alt: APH AIT6T20-15SS) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 0 Weeks, 4 Days Container: Bulk | 35 Factory Stock |
|
RFQ | ||
DISTI #
654-AIT6T20-15SS
|
Mouser Electronics | Circular MIL Spec Connector ER 7C 7#12 SKT PLUG RoHS: Not Compliant | 0 |
|
$64.8300 / $80.4400 | Order Now | |
DISTI #
37771781
|
Verical | Conn Circular SKT 7 POS Solder Cup RA Cable Mount 7 Terminal 1 Port RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 | Americas - 35 |
|
$54.5039 / $59.6954 | Buy Now | |
DISTI #
AIT6T20-15SS
|
PEI Genesis | ER 7C 7#12 SKT PLUG Min Qty: 1 | 28 |
|
$59.2400 / $77.4600 | Buy Now |