Part Details for AJ-156S/12-2 by Amphenol Nexus
Overview of AJ-156S/12-2 by Amphenol Nexus
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
WB1.5-6SLD | Coilcraft Inc | RF Transformer, 0.05MHz Min, 325MHz Max, ROHS COMPLIANT | |
WB1.5-6SLB | Coilcraft Inc | RF Transformer, 0.05MHz Min, 325MHz Max, ROHS COMPLIANT | |
WB1.5-6SL | Coilcraft Inc | Wideband RF transformer, SMT, RoHS |
Price & Stock for AJ-156S/12-2
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1967-AJ-156S/12-2-ND
|
DigiKey | CONN JACK MALE 6POS GOLD CRIMP Min Qty: 1 Lead time: 11 Weeks Container: Bag | Temporarily Out of Stock |
|
$39.9700 | Buy Now |
DISTI #
ANXAJ-156S/12-2
|
Heilind Electronics | KITTED ITEM | Americas - 0 in Stock |
|
Buy Now | |
DISTI #
ANXAJ-156S/12-2
|
Interstate Connecting Components | KITTED ITEM | 0 |
|
Buy Now | |
|
CDM Electronics | 6 PIN AUDIO JACK Min Qty: 1 Package Multiple: 1 | 0 |
|
$27.4200 / $33.4200 | RFQ |