Part Details for AJP37A8824-321 by METZ CONNECT USA
Overview of AJP37A8824-321 by METZ CONNECT USA
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for AJP37A8824-321
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
37AC3192
|
Newark | Mod Plug 4 Up 4 Down For Round Rohs Compliant: Yes |Metz Connect AJP37A8824-321 RoHS: Compliant Min Qty: 300 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$1.3300 / $1.5600 | Buy Now |
|
Onlinecomponents.com | AJP37A, 8P/8C RoHS: Compliant | 0 |
|
$0.9320 / $1.5310 | Buy Now |
Part Details for AJP37A8824-321
AJP37A8824-321 CAD Models
AJP37A8824-321 Part Data Attributes
|
AJP37A8824-321
METZ CONNECT USA
Buy Now
Datasheet
|
Compare Parts:
AJP37A8824-321
METZ CONNECT USA
Telecom and Datacom Connector, 8 Contact(s), Male, Straight, Wire Terminal, Plug,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | METZ CONNECT USA INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.30 | |
Body Breadth | 0.312 inch | |
Body Depth | 0.846 inch | |
Body Length | 0.46 inch | |
Body/Shell Style | PLUG | |
Cable Types | ROUND | |
Connector Type | RJ CONNECTOR | |
Contact Finish Mating | NOT APPLICABLE | |
Contact Gender | MALE | |
Contact Material | NOT APPLICABLE | |
Contact Resistance | 35 mΩ | |
Contact Style | TELCOM, MODULAR | |
DIN Conformance | NO | |
Dielectric Withstanding Voltage | 500VAC V | |
Durability | 2000 Cycles | |
Empty Shell | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulation Resistance | 500000000 Ω | |
Insulator Color | CLEAR | |
Insulator Material | POLYCARBONATE | |
MIL Conformance | NO | |
Mixed Contacts | NO | |
Mounting Style | STRAIGHT | |
Mounting Type | CABLE | |
Number of Ports | 1 | |
Number of Rows Loaded | 1 | |
Option | GENERAL PURPOSE | |
Plating Thickness | 50u inch | |
Rated Current (Signal) | 2 A | |
Reference Standard | UL | |
Termination Type | WIRE | |
Total Number of Contacts | 8 | |
UL Flammability Code | 94V-2 | |
Wire Size-Max | 24 AWG | |
Wire Size-Min | 26 AWG |