AJT1-1/2N
Description: Electric Fuse, Time Delay Blow, 1.5A, 600VAC, 500VDC, 200000A (IR), Inline/holder,

Overview of AJT1-1/2N by Mersen Electrical Power

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 1 listing )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

Price & Stock for AJT1-1/2N by Mersen Electrical Power

Part # Manufacturer Description Stock Price Buy
DISTI # 70978046
RS Fuse, Time-Delay, Class J, Visual Indicator, 200kA AC/100kA DC, 600VAC, 1/2A | Mersen AJT1-1/2N RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 7 Weeks, 0 Days Container: Bulk 7
  • 1 $45.5400
  • 10 $43.2600
  • 25 $40.9800
$40.9800 / $45.5400 Buy Now

CAD Models for AJT1-1/2N by Mersen Electrical Power
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for AJT1-1/2N by Mersen Electrical Power

AJT1-1/2N
Mersen Electrical Power
-
-
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
MERSEN S A
Reach Compliance Code
compliant
Additional Feature
RATED BREAKING CAPACITY AT 500 VDC: 100000 A
Blow Characteristic
TIME DELAY
Body Height
57 mm
Body Length or Diameter
21 mm
Circuit Protection Type
ELECTRIC FUSE
Mounting Feature
INLINE/HOLDER
Rated Breaking Capacity
200000 A
Rated Current
1.5 A
Rated Voltage(AC)
600 V
Rated Voltage(DC)
500 V
Reference Standard
CSA; IEC; UL
Surface Mount
NO
Terminal Shape
END CAP
Want to compare parts?
  1. AJT1-1/2N
    Mersen Electrical Power
    Electric Fuse, Time Delay Blow, 1.5A, 600VAC, 500VDC, 200000A (IR), Inline/holder,
    VS

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for AJT1-1/2N by Mersen Electrical Power.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: AJT1-1/2N by Mersen Electrical Power

Select Manufacturer
Which Manufacturer of AJT1-1/2N would you like to use for your alert(s)?
  • Please alert me when AJT1-1/2N inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for AJT1-1/2N alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for AJT1-1/2N to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for AJT1-1/2N alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for AJT1-1/2N.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare AJT1-1/2N by Mersen Electrical Power

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: