Part Details for AJT1-6/10 by Ferraz Shawmut
Overview of AJT1-6/10 by Ferraz Shawmut
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for AJT1-6/10
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Onlinecomponents.com | Fuse Class J Slow Blow Acting 0.6A 600V Holder Cartridge 20.57 X 57.15mm Carton RoHS: Compliant | 0 |
|
$13.4300 / $16.1200 | Buy Now |