Part Details for AJT10 by Mersen Electrical Power
Overview of AJT10 by Mersen Electrical Power
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for AJT10
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
3845-AJT10-ND
|
DigiKey | FUSE CERAMIC A 10A 600VAC 500VDC Min Qty: 1 Lead time: 1 Weeks Container: Box MARKETPLACE PRODUCT |
12 In Stock |
|
$31.3100 | Buy Now |
DISTI #
MRSAJT10
|
Heilind Electronics | 600V 10A CL J FUSE TIME DELAYED | Americas - 3 in Stock |
|
$29.1105 / $31.6641 | Buy Now |
DISTI #
MRSAJT10
|
Interstate Connecting Components | 600V 10A CL J FUSE TIME DELAYED | 1 |
|
$29.1105 / $31.6641 | Buy Now |
Part Details for AJT10
AJT10 CAD Models
AJT10 Part Data Attributes
|
AJT10
Mersen Electrical Power
Buy Now
Datasheet
|
Compare Parts:
AJT10
Mersen Electrical Power
Electric Fuse, Time Delay Blow, 10A, 600VAC, 500VDC, 200000A (IR), J, Inline/holder,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MERSEN S A | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Additional Feature | RATED BREAKING CAPACITY AT 500 VDC: 100000 A | |
Blow Characteristic | TIME DELAY | |
Body Height | 57 mm | |
Body Length or Diameter | 21 mm | |
Built-in Feature | INDICATOR | |
Circuit Protection Type | ELECTRIC FUSE | |
Mounting Feature | INLINE/HOLDER | |
Rated Breaking Capacity | 200000 A | |
Rated Current | 10 A | |
Rated Voltage(AC) | 600 V | |
Rated Voltage(DC) | 500 V | |
Surface Mount | NO | |
Terminal Shape | END CAP |