Part Details for AJT100 by Ferraz Shawmut
Overview of AJT100 by Ferraz Shawmut
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for AJT100
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Onlinecomponents.com | Fuse Class J Slow Blow Acting 100A 600V Bolt Tap 27 X 67mm Fiber Glass RoHS: Compliant |
33 In Stock |
|
$85.8000 / $108.7900 | Buy Now |
|
Component Electronics, Inc | IN STOCK SHIP TODAY | 10 |
|
$65.0000 / $100.0000 | Buy Now |
|
Master Electronics | Fuse Class J Slow Blow Acting 100A 600V Bolt Tap 27 X 67mm Fiber Glass RoHS: Compliant |
33 In Stock |
|
$85.8000 / $108.7900 | Buy Now |