Part Details for AJT12 by Ferraz Shawmut
Overview of AJT12 by Ferraz Shawmut
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for AJT12
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bisco Industries | 2 |
|
Buy Now | ||
|
Onlinecomponents.com | Fuse Class J Slow Blow Acting 12A 600V Holder Cartridge 20.57 X 57.15mm Carton RoHS: Compliant | 0 |
|
$26.6700 / $36.2200 | Buy Now |