There are no models available for this part yet.
Overview of AJT15 by Ferraz Shawmut
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 4 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Price & Stock for AJT15 by Ferraz Shawmut
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
Onlinecomponents.com | Fuse Class J Slow Blow Acting 15A 600V Holder Cartridge 21 X 57mm Fiber Glass RoHS: Compliant |
5 In Stock 100 On Order |
|
$25.8700 / $33.9600 | Buy Now | ||
Bristol Electronics | 6 |
|
RFQ | ||||
Quest Components | 4 |
|
$32.6620 | Buy Now | |||
Master Electronics | Fuse Class J Slow Blow Acting 15A 600V Holder Cartridge 21 X 57mm Fiber Glass RoHS: Compliant |
5 In Stock 100 On Order |
|
$25.8700 / $33.9600 | Buy Now |
CAD Models for AJT15 by Ferraz Shawmut
Related Parts for AJT15
-
AGA-7Electric Fuses
-
09670005476Terminals and Terminal Blocks
-
1834408Headers and Edge Type Connectors
-
CDLL5228CZener Diodes
-
ALZ52B18TWPower/Signal Relays
-
AM15E-4805DZOther Analog ICs
-
ADP1877ACPZ-R7Switching Regulator or Controllers
-
ALO40M48N-LPower Supply Modules
-
AM1703FSnap Acting/Limit Switches