Part Details for AJT15N by Mersen Electrical Power
Overview of AJT15N by Mersen Electrical Power
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for AJT15N
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
737-AJT15N
|
Mouser Electronics | Industrial & Electrical Fuses Fuse AJT Series RoHS: Compliant | 0 |
|
$26.6900 / $35.6400 | Order Now |
DISTI #
MRSAJT15N
|
Heilind Electronics | 600V 15A J TD NON-IND | Americas - 182 in Stock |
|
$27.3210 / $29.7176 | Buy Now |
DISTI #
MRSAJT15N
|
Interstate Connecting Components | 600V 15A J TD NON-IND | 60 |
|
$27.3210 / $29.7176 | Buy Now |