Part Details for AJT1N by Mersen Electrical Power
Overview of AJT1N by Mersen Electrical Power
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (2 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (2 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for AJT1N
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2378-AJT1N-ND
|
DigiKey | 600V 1A J TD NON-IND Min Qty: 1 Lead time: 2 Weeks Container: Box |
5 In Stock |
|
$26.4241 / $39.6400 | Buy Now |
DISTI #
737-AJT1N
|
Mouser Electronics | Industrial & Electrical Fuses 600V 1A J TD NON-IND RoHS: Compliant | 10 |
|
$26.4200 / $37.5500 | Buy Now |
DISTI #
71911959
|
RS | Fuse, Time-Delay, Class J, Visual Open Face Indicator,200kA AC/100kA DC,600VAC,1A | Mersen AJT1N RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 7 Weeks, 0 Days Container: Bulk | 11 |
|
$31.2600 | Buy Now |
Part Details for AJT1N
AJT1N CAD Models
AJT1N Part Data Attributes
|
AJT1N
Mersen Electrical Power
Buy Now
Datasheet
|
Compare Parts:
AJT1N
Mersen Electrical Power
Electric Fuse, Time Delay Blow, 1A, 600VAC, 500VDC, 200000A (IR), Inline/holder,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MERSEN S A | |
Reach Compliance Code | compliant | |
Additional Feature | RATED BREAKING CAPACITY AT 500 VDC: 100000 A | |
Blow Characteristic | TIME DELAY | |
Body Height | 57 mm | |
Body Length or Diameter | 21 mm | |
Circuit Protection Type | ELECTRIC FUSE | |
Mounting Feature | INLINE/HOLDER | |
Rated Breaking Capacity | 200000 A | |
Rated Current | 1 A | |
Rated Voltage(AC) | 600 V | |
Rated Voltage(DC) | 500 V | |
Reference Standard | CSA; IEC; UL | |
Surface Mount | NO | |
Terminal Shape | END CAP |
Alternate Parts for AJT1N
This table gives cross-reference parts and alternative options found for AJT1N. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AJT1N, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
HSJ1 | Electric Fuse | Mersen Electrical Power | AJT1N vs HSJ1 |
AJT1 | Electric Fuse, Time Delay Blow, 1A, 600VAC, 500VDC, 200000A (IR), J, Inline/holder, | Mersen Electrical Power | AJT1N vs AJT1 |