Part Details for AJT35 by Mersen Electrical Power
Overview of AJT35 by Mersen Electrical Power
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for AJT35
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
69805893
|
Verical | Fuse Class J Slow Blow Acting 35A 600V Holder Cartridge 27 X 60mm Fiberglass CSA/UL Min Qty: 1 Package Multiple: 1 Date Code: 2331 | Americas - 42 |
|
$57.8630 / $73.3590 | Buy Now |
Part Details for AJT35
AJT35 CAD Models
AJT35 Part Data Attributes
|
AJT35
Mersen Electrical Power
Buy Now
Datasheet
|
Compare Parts:
AJT35
Mersen Electrical Power
Electric Fuse, Time Delay Blow, 35A, 600VAC, 500VDC, 200000A (IR), J, Inline/holder,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MERSEN S A | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Additional Feature | RATED BREAKING CAPACITY AT 400 VDC: 100000 A | |
Blow Characteristic | TIME DELAY | |
Body Height | 60 mm | |
Body Length or Diameter | 27 mm | |
Built-in Feature | INDICATOR | |
Circuit Protection Type | ELECTRIC FUSE | |
Mounting Feature | INLINE/HOLDER | |
Rated Breaking Capacity | 200000 A | |
Rated Current | 35 A | |
Rated Voltage(AC) | 700 V | |
Rated Voltage(DC) | 400 V | |
Surface Mount | NO | |
Terminal Shape | END CAP |