Part Details for AJT50 (ALTERNATE: Z217303) by Mersen Electrical Power
Overview of AJT50 (ALTERNATE: Z217303) by Mersen Electrical Power
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for AJT50 (ALTERNATE: Z217303)
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
70978102
|
RS | Fuse, Time-Delay, Class J, Visual Indicator, 200kA AC/100kA DC, 600VAC, 50A | Mersen AJT50 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 13 Weeks, 0 Days Container: Bulk | 131 |
|
$51.0600 | Buy Now |