Part Details for AK 2 B 2540 I RT by Hirschmann Electronics GmbH & Co Kg
Overview of AK 2 B 2540 I RT by Hirschmann Electronics GmbH & Co Kg
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for AK 2 B 2540 I RT
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
30F322
|
Bürklin Elektronik | Alligator clip, red, max. 30 mm, L 85 mm, CAT II, socket 4 mm, AK 2 B 2540 I RT Min Qty: 1 | 11 |
|
$3.4806 / $4.6880 | Buy Now |