Part Details for AK-610506-000-I by Digitus
Overview of AK-610506-000-I by Digitus
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
335-6105-063 | Amphenol Communications Solutions | GbX ,Backplane connectors,3 pair, 5 position, left, 3.55mm, Header | |
335-6105-064 | Amphenol Communications Solutions | GbX ,Backplane connectors,3 pair, 5position, left, 4.55mm, Header | |
335-6105-065 | Amphenol Communications Solutions | GbX ,Backplane connectors,3 pair, 5 position, left, 5.55mm, Header |
Price & Stock for AK-610506-000-I
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
AK-610506-000-I
|
TME | Adapter, D-Sub 9pin socket,both sides, connection 1: 1 Min Qty: 1 | 40 |
|
$1.3200 / $2.2700 | Buy Now |