Part Details for AK-610511-000-I by ASSMANN WSW components GmbH
Overview of AK-610511-000-I by ASSMANN WSW components GmbH
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
G86105111YEU | Amphenol Communications Solutions | Board mount - Header Receptacle - Wire to Board 2.0mm Pitch Vertical DIP,1x5Pin,Matte Tin,NY66,Tail=3.4mm,With Kink Tail,Color-White,Bag | |
G86105111YBEU | Amphenol Communications Solutions | Board mount - Header Plug - Protect Header 2.0mm Pitch Vertical Dip,1x5Pin,Matte Tin,NY66,Tail=3.4mm.With Kink tail,Removed#5Pos | |
G86105116KT1EU | Amphenol Communications Solutions | Protect Header 2.0mm Pitch STR DIP, 1x5Pin, Matte Tin, NY9T, TAIL=3.2mm, KINK, WITHOUT POST, COLOR-BLACK |
Price & Stock for AK-610511-000-I
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
AK-610511-000-I
|
TME | Adapter, D-Sub 15pin HD plug,both sides, connection 1: 1 Min Qty: 1 | 10 |
|
$1.2800 | Buy Now |