Part Details for AK-610513-000-I by ASSMANN WSW components GmbH
Overview of AK-610513-000-I by ASSMANN WSW components GmbH
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for AK-610513-000-I
AK-610513-000-I CAD Models
AK-610513-000-I Part Data Attributes
|
AK-610513-000-I
ASSMANN WSW components GmbH
Buy Now
Datasheet
|
Compare Parts:
AK-610513-000-I
ASSMANN WSW components GmbH
Rectangular Connector Adapter
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ASSMANN ELECTRONICS INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.80.00 | |
Connector Type | RECTANGULAR CONNECTOR ADAPTER | |
Contact Finish Mating | GOLD OVER NICKEL | |
Contact Finish Termination | GOLD OVER NICKEL | |
Contact Material | BRASS |