Part Details for AK-CC7122EP01 by Akasa
Overview of AK-CC7122EP01 by Akasa
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for AK-CC7122EP01
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
AK-CC7122EP01
|
TME | Heatsink: extruded, 12VDC, aluminium, 39.8m3/h, H: 26mm, W: 87.2mm Min Qty: 1 | 0 |
|
$14.6700 | RFQ |