Part Details for AK09915C by Asahi Kasei Microsystems Corporation
Overview of AK09915C by Asahi Kasei Microsystems Corporation
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for AK09915C
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
974-1149-1-ND
|
DigiKey | SENSOR HALL I2C/SPI 14WLCSP Min Qty: 1 Lead time: 18 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
5511 In Stock |
|
$1.9316 / $4.5400 | Buy Now |
DISTI #
412-AK09915C
|
Mouser Electronics | Board Mount Hall Effect / Magnetic Sensors eCompass RoHS: Compliant | 0 |
|
Order Now | |
DISTI #
61261011
|
Verical | Hall Effect Sensor 3V 14-Pin WLCSP RoHS: Compliant Min Qty: 3 Package Multiple: 1 Date Code: 2104 | Americas - 7558 |
|
$1.9670 | Buy Now |
DISTI #
C1S109300018019
|
Chip1Stop | Magnetic sensor (position/proximity/speed) | 7558 |
|
$2.5800 | Buy Now |
Part Details for AK09915C
AK09915C CAD Models
AK09915C Part Data Attributes
|
AK09915C
Asahi Kasei Microsystems Corporation
Buy Now
Datasheet
|
Compare Parts:
AK09915C
Asahi Kasei Microsystems Corporation
Hall Effect Sensor
|
Pbfree Code | Yes | |
Part Life Cycle Code | Not Recommended | |
Ihs Manufacturer | ASAHI KASEI MICRODEVICES CORP | |
Package Description | BGA-14 | |
Reach Compliance Code | unknown | |
Body Breadth | 1.59 mm | |
Body Height | 0.57 mm | |
Body Length or Diameter | 1.59 mm | |
Mounting Feature | SURFACE MOUNT | |
Operating Current-Max | 4.7 mA | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -30 °C | |
Output Interface Type | I2C INTERFACE | |
Output Range | 0.33-1.32V | |
Output Type | DIGITAL VOLTAGE | |
Package Shape/Style | SQUARE | |
Sensors/Transducers Type | MAGNETIC FIELD SENSOR,HALL EFFECT | |
Supply Voltage-Max | 3.6 V | |
Supply Voltage-Min | 1.7 V | |
Surface Mount | YES | |
Termination Type | SOLDER |