Part Details for AK1110AEU50 by Asahi Kasei Microsystems Corporation
Overview of AK1110AEU50 by Asahi Kasei Microsystems Corporation
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for AK1110AEU50
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
AK1110AEU50CT-ND
|
DigiKey | IC REG LINEAR 5V/5V 220MA 10PLP Min Qty: 1 Lead time: 18 Weeks Container: Cut Tape (CT), Tape & Reel (TR) |
77 In Stock |
|
$0.5404 / $1.3900 | Buy Now |
Part Details for AK1110AEU50
AK1110AEU50 CAD Models
AK1110AEU50 Part Data Attributes
|
AK1110AEU50
Asahi Kasei Microsystems Corporation
Buy Now
Datasheet
|
Compare Parts:
AK1110AEU50
Asahi Kasei Microsystems Corporation
Fixed Positive LDO Regulator
|
Pbfree Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ASAHI KASEI MICRODEVICES CORP | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 |