Part Details for AK14D300-NSO by Accutek Microcircuit Corporation
Overview of AK14D300-NSO by Accutek Microcircuit Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Internet of Things (IoT)
Environmental Monitoring
Financial Technology (Fintech)
Smart Cities
Transportation and Logistics
Agriculture Technology
Telecommunications
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Automotive
Education and Research
Consumer Electronics
Security and Surveillance
Audio and Video Systems
Computing and Data Storage
Healthcare
Entertainment and Gaming
Part Details for AK14D300-NSO
AK14D300-NSO CAD Models
AK14D300-NSO Part Data Attributes
|
AK14D300-NSO
Accutek Microcircuit Corporation
Buy Now
Datasheet
|
Compare Parts:
AK14D300-NSO
Accutek Microcircuit Corporation
IC Socket, DIP14, 14 Contact(s),
|
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | ACCUTEK MICROCIRCUIT CORP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Device Socket Type | IC SOCKET ADAPTER | |
Device Type Used On | DIP14 | |
Number of Contacts | 14 |