Part Details for AK2 by Elma Electronic Inc
Overview of AK2 by Elma Electronic Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (1 cross)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (1 option)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for AK2
AK2 CAD Models
AK2 Part Data Attributes:
|
AK2
Elma Electronic Inc
Buy Now
Datasheet
|
Compare Parts:
AK2
Elma Electronic Inc
Mains Power Connector, 6A, 115/250VAC, Male, Solder Terminal
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | ELMA ELECTRONIC INC | |
Reach Compliance Code | compliant | |
Additional Feature | STANDARDS: UL; CSA; VDE | |
Connector Type | MAINS POWER CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Gender | MALE | |
Coupling Type | SNAP | |
DIN Conformance | NO | |
IEC Conformance | YES | |
MIL Conformance | NO | |
Mains Connector Rating | 6A, 115/250VAC | |
Mounting Type | PANEL | |
Option | GENERAL PURPOSE | |
Termination Type | SOLDER | |
Total Number of Contacts | 3 |
Alternate Parts for AK2
This table gives cross-reference parts and alternative options found for AK2. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AK2, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
AK2 | Mains Power Connector, 6A, 115/250VAC, Male, Solder Terminal | Delta Electronics Inc | AK2 vs AK2 |