Part Details for AK2DBD1-156.2500 by Abracon Corporation
Overview of AK2DBD1-156.2500 by Abracon Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
D1U54T-M-2500-12-HB4C | Murata Manufacturing Co Ltd | 2.5KW 54MM AC/DC 12V WITH 12VDC STBY BACK TO FRONT AIR | |
DLF 2500 | Coilcraft Inc | NOT RoHS. Common mode filter, data line, 2 line (add 'L' for compliant version) | |
TTDLF 2500LB | Coilcraft Inc | Filter, data line, SMT, RoHS |
Part Details for AK2DBD1-156.2500
AK2DBD1-156.2500 CAD Models
AK2DBD1-156.2500 Part Data Attributes
|
AK2DBD1-156.2500
Abracon Corporation
Buy Now
Datasheet
|
Compare Parts:
AK2DBD1-156.2500
Abracon Corporation
LVDS Output Clock Oscillator,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ABRACON LLC | |
Reach Compliance Code | compliant | |
Additional Feature | ENABLE/DISABLE FUNCTION; COMPLEMENTARY OUTPUT | |
Frequency Adjustment-Mechanical | NO | |
Frequency Stability | 25% | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 4 | |
Operating Frequency-Nom | 156.25 MHz | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | -20 °C | |
Oscillator Type | LVDS | |
Output Load | 100 KOHM | |
Physical Dimension | 2.5mm x 2.0mm x 1.0mm | |
Supply Voltage-Max | 2.62 V | |
Supply Voltage-Min | 2.37 V | |
Supply Voltage-Nom | 2.5 V | |
Surface Mount | YES | |
Symmetry-Max | 55/45 % |
Alternate Parts for AK2DBD1-156.2500
This table gives cross-reference parts and alternative options found for AK2DBD1-156.2500. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AK2DBD1-156.2500, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
GXO-L72J/AIN156.2500MHZ | LVDS Output Clock Oscillator, 156.25MHz Nom, ROHS COMPLIANT, CERAMIC, 6 PIN | Golledge Electronics Ltd | AK2DBD1-156.2500 vs GXO-L72J/AIN156.2500MHZ |
SG3225VEN156.250000M-DDGA | LVDS Output Clock Oscillator, 156.25MHz Nom, SMD, 6 PIN | Seiko Epson Corporation | AK2DBD1-156.2500 vs SG3225VEN156.250000M-DDGA |
590FB156M250DG | LVDS Output Clock Oscillator, 156.25MHz Nom, | Skyworks Solutions Inc | AK2DBD1-156.2500 vs 590FB156M250DG |
ALD2-156.25MHZ-R-V-A-T | LVDS Output Clock Oscillator, 156.25MHz Nom, ROHS COMPLIANT, LOW PROFILE, CERAMIC, SMD, 6 PIN | Abracon Corporation | AK2DBD1-156.2500 vs ALD2-156.25MHZ-R-V-A-T |
AX7DBF2-156.2500C | XTAL OSC XO 156.2500MHZ LVDS SMD | Abracon Corporation | AK2DBD1-156.2500 vs AX7DBF2-156.2500C |
CLDPTVI-156.250 | LVDS Output Clock Oscillator, 50MHz Min, 330MHz Max, 156.25MHz Nom, LEAD FREE, MINIATURE, CERAMIC, SMD, 6 PIN | Raltron Electronics Corporation | AK2DBD1-156.2500 vs CLDPTVI-156.250 |
AX7DBF1-156.2500C | XTAL OSC XO 156.2500MHZ LVDS SMD | Abracon Corporation | AK2DBD1-156.2500 vs AX7DBF1-156.2500C |
AX3DBF1-156.2500T3 | XTAL OSC XO 156.25MHZ 2.5V LVDS | Abracon Corporation | AK2DBD1-156.2500 vs AX3DBF1-156.2500T3 |
GXO-L72J/AI156.2500MHZ | LVDS Output Clock Oscillator, 156.25MHz Nom, ROHS COMPLIANT, CERAMIC, 6 PIN | Golledge Electronics Ltd | AK2DBD1-156.2500 vs GXO-L72J/AI156.2500MHZ |
CLDPLTRI-156.250 | LVDS Output Clock Oscillator, 150MHz Min, 700MHz Max, 156.25MHz Nom | Raltron Electronics Corporation | AK2DBD1-156.2500 vs CLDPLTRI-156.250 |